
113313 | |
|---|---|
DigiKey Part Number | 2267-113313-ND |
Manufacturer | |
Manufacturer Product Number | 113313 |
Description | B959 12X18 BLUE/WHT TRAFFIC SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Blue Background Access At Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Access At Side | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,989.25000 | ₱3,989.25 |

