
122401 | |
|---|---|
DigiKey Part Number | 2267-122401-ND |
Manufacturer | |
Manufacturer Product Number | 122401 |
Description | BILINGUAL SIGN 7X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background Caution/Precaucion. Watch For Lift Trucks/Cuidado Con Los Montacargas |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Aluminum | |
Label Type | Caution/Precaucion. Watch For Lift Trucks/Cuidado Con Los Montacargas | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,083.21000 | ₱1,083.21 |


