
178571 | |
|---|---|
DigiKey Part Number | 2267-178571-ND |
Manufacturer | |
Manufacturer Product Number | 178571 |
Description | V2200 3M COIL CABLE INTL ADPT |
Customer Reference | |
Detailed Description | Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - |

