White Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
3PS-094-2-WT-S
3PS-094-2-WT-S

3PS-375-2-WT

DigiKey Part Number
2267-3PS-375-2-WT-ND
Manufacturer
Manufacturer Product Number
3PS-375-2-WT
Description
SLEEVE, 0.375"DIAX2"W 1=1000PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱97,006.95000₱97,006.95
Manufacturers Standard Package