



B30C-1125-595-YL | |
|---|---|
DigiKey Part Number | 2267-B30C-1125-595-YL-ND |
Manufacturer | |
Manufacturer Product Number | B30C-1125-595-YL |
Description | LABEL 1.125" W YELLOW 1=100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 100' (30.5m) |
Packaging Bulk | Width 1.125" (28.58mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,122.90000 | ₱10,122.90 |

