



B33D-250-2-342 | |
|---|---|
DigiKey Part Number | 2267-B33D-250-2-342-ND |
Manufacturer | |
Manufacturer Product Number | B33D-250-2-342 |
Description | SLEEVE 16 TO 8 AWG 1=500PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37,017.56000 | ₱37,017.56 |



