



THT-15-724-2.5 | |
|---|---|
DigiKey Part Number | 2267-THT-15-724-2.5-ND |
Manufacturer | |
Manufacturer Product Number | THT-15-724-2.5 |
Description | LABEL, 0.25 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, IP® Series, PR Plus Series Label Printer, R4300 | |
Applications | Component | |
Color - Background | Amber | |
Length | 2.000" (50.80mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37,694.55000 | ₱37,694.55 |

