
THT-65-417-3 | |
|---|---|
DigiKey Part Number | 2267-THT-65-417-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-65-417-3 |
Description | LABEL, 3.75 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 3.75" L (25.4mm x 95.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 3.75" L (25.4mm x 95.3mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,803.50000 | ₱41,803.50 |

