LED Lighting COBs, Engines, Modules LED Module EB Series™ Gen 3 White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-50E4000-C-D3

DigiKey Part Number
976-BXEB-L0560Z-50E4000-C-D3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-50E4000-C-D3
Description
LED MOD EB SER WH LNR STRP 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
5220lm
Current - Test
1.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.2V
Lumens/Watt @ Current - Test
194 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
560.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱406.01190₱40,601.19
Manufacturers Standard Package