
BXFN-27G-13H-9C-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-27G-13H-9C-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-27G-13H-9C-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-27G-13H-9C-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-27G-13H-9C-00-0-3 |
Description | LED WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 109lm (Typ) | |
Flux @ 25°C, Current - Test | 125lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 88.5 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,000 | ₱1.87159 | ₱31,817.03 |
| 34,000 | ₱1.75998 | ₱59,839.32 |
| 51,000 | ₱1.70271 | ₱86,838.21 |
| 85,000 | ₱1.63800 | ₱139,230.00 |
| 119,000 | ₱1.59949 | ₱190,339.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.18100 | ₱51.81 |
| 100 | ₱3.58490 | ₱358.49 |
| 500 | ₱2.82744 | ₱1,413.72 |
| 1,000 | ₱2.57613 | ₱2,576.13 |
| 2,000 | ₱2.36056 | ₱4,721.12 |
| 5,000 | ₱2.12320 | ₱10,616.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.43100 | ₱64.31 |
| 100 | ₱3.79330 | ₱379.33 |
| 500 | ₱2.78456 | ₱1,392.28 |
| 1,000 | ₱2.47609 | ₱2,476.09 |
| 2,000 | ₱2.22390 | ₱4,447.80 |
| 5,000 | ₱1.95955 | ₱9,797.75 |

