700mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXDR-MP-23LT-U107A-01-A

DigiKey Part Number
976-BXDR-MP-23LT-U107A-01-A-ND
Manufacturer
Manufacturer Product Number
BXDR-MP-23LT-U107A-01-A
Description
23W SINGLE CHANNEL DRIVER, 0-10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
382VAC
Voltage - Output
20 ~ 50V
Current - Output (Max)
700mA
Power (Watts)
23 W
Dimming
Analog
Features
OTP, OVP, SCP
Ratings
IP20
Operating Temperature
-20°C ~ 50°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Approval Agency
CE, cUL, cULus, FCC, UL
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱852.16000₱852.16
10₱676.48800₱6,764.88
25₱632.56400₱15,814.10
100₱584.26890₱58,426.89
250₱582.10124₱145,525.31