
BXFN-65G-21L-3C4-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-65G-21L-3C4-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-65G-21L-3C4-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-65G-21L-3C4-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-65G-21L-3C4-00-0-3 |
Description | LED F90 COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Cool 6500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 32lm (Typ) | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
CRI (Color Rendering Index) | 88 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.14600 | ₱71.46 |
| 100 | ₱4.96050 | ₱496.05 |
| 500 | ₱3.94698 | ₱1,973.49 |
| 1,000 | ₱3.61171 | ₱3,611.71 |
| 2,000 | ₱3.32468 | ₱6,649.36 |
| 5,000 | ₱3.00918 | ₱15,045.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,000 | ₱2.68056 | ₱45,569.52 |
| 34,000 | ₱2.53243 | ₱86,102.62 |
| 51,000 | ₱2.45648 | ₱125,280.48 |
| 85,000 | ₱2.37072 | ₱201,511.20 |
| 119,000 | ₱2.31969 | ₱276,043.11 |
| 170,000 | ₱2.26995 | ₱385,891.50 |


