
BXRC-27E1000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-27E1000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E1000-C-83 |
Description | LED COB VERO 10C WH STARBD 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1544lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 20.00mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.87000 | ₱413.87 |
| 10 | ₱312.39900 | ₱3,123.99 |
| 100 | ₱252.96240 | ₱25,296.24 |
| 500 | ₱227.01532 | ₱113,507.66 |
| 1,000 | ₱218.58899 | ₱218,588.99 |
| 2,000 | ₱211.46622 | ₱422,932.44 |

