
BXRC-27G4000-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-27G4000-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G4000-C-83-SE |
Description | LED COB VERO SE 18C WH RND 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 4905lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱960.54000 | ₱960.54 |
| 10 | ₱753.96300 | ₱7,539.63 |
| 100 | ₱633.92760 | ₱63,392.76 |
| 500 | ₱581.82256 | ₱290,911.28 |
| 1,000 | ₱564.93596 | ₱564,935.96 |

