Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30H1000-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-30H1000-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30H1000-C-83-SE |
Description | LED COB VERO SE10C WH RND 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1173lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 30.80mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱347.77000 | ₱347.77 |
| 10 | ₱260.41200 | ₱2,604.12 |
| 100 | ₱209.12170 | ₱20,912.17 |
| 500 | ₱186.71902 | ₱93,359.51 |
| 1,000 | ₱179.43904 | ₱179,439.04 |
| 2,000 | ₱173.28336 | ₱346,566.72 |



