Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G20F0-C-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-30G20F0-C-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G20F0-C-82 |
Description | LED COB V13 F90 ARRAY SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3210lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 14.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱530.59000 | ₱530.59 |
| 10 | ₱405.23800 | ₱4,052.38 |
| 100 | ₱331.91980 | ₱33,191.98 |
| 500 | ₱299.97956 | ₱149,989.78 |
| 1,000 | ₱289.61190 | ₱289,611.90 |
| 2,000 | ₱280.84852 | ₱561,697.04 |


