Parametric Equivalent

BXRE-40E6500-B-73 | |
|---|---|
DigiKey Part Number | 976-1468-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40E6500-B-73 |
Description | LED COB V22 NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9080lm (Typ) | |
Current - Test | 1.17A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.7V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 2.34A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 22.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱655.05000 | ₱98,257.50 |








