
BXRH-40G0600-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40G0600-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40G0600-A-83 |
Description | LED COB V4 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 745lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 4.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.18000 | ₱135.18 |
| 10 | ₱97.30500 | ₱973.05 |
| 100 | ₱74.69360 | ₱7,469.36 |
| 500 | ₱64.72014 | ₱32,360.07 |
| 1,000 | ₱61.46870 | ₱61,468.70 |
| 2,000 | ₱58.71452 | ₱117,429.04 |
| 5,000 | ₱55.71248 | ₱278,562.40 |
| 10,000 | ₱53.84446 | ₱538,444.60 |

