
BXRH-50S1001-B-74 | |
|---|---|
DigiKey Part Number | 976-BXRH-50S1001-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-50S1001-B-74 |
Description | LED COB V6HD THRIVE WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1401lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.4V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 98 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 6.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱240.58000 | ₱240.58 |
| 10 | ₱177.22100 | ₱1,772.21 |
| 100 | ₱139.66260 | ₱13,966.26 |
| 500 | ₱123.19228 | ₱61,596.14 |
| 1,000 | ₱117.83337 | ₱117,833.37 |
| 2,000 | ₱113.29864 | ₱226,597.28 |
| 5,000 | ₱108.36075 | ₱541,803.75 |

