BXRV-DR-1827G-1K00-A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ₱893.34927
Datasheet
Image for BXRV-DR-1827G-1K00-A-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1827G-1K00-A-13

DigiKey Part Number
976-BXRV-DR-1827G-1K00-A-13-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1827G-1K00-A-13
Description
DW29A DIM-TO-WARM ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
168lm (Typ), 12836lm (Typ)
Current - Test
40mA, 2.35A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37.5V, 46.5V
Lumens/Watt @ Current - Test
117 lm/W, 112 lm/W
Current - Max
2.5A
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
Dimming - Warm
Size / Dimension
32.05mm L x 32.05mm W
Height
1.80mm
Light Emitting Surface (LES)
28.50mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
192₱893.34927₱171,523.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.