
BXRV-DR-1830H-4000-A-13 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1830H-4000-A-13-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1830H-4000-A-13 |
Description | DW18A DIM-TO-WARM ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 51lm (Typ), 4709lm (Typ) | |
Current - Test | 20mA, 1.29A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 26.9V, 34.5V | |
Lumens/Watt @ Current - Test | 95 lm/W, 108 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 93, 95 | |
Viewing Angle | 110° | |
Features | Dimming - Warm | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 18.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | ₱485.47076 | ₱108,745.45 |

