LED Lighting COBs, Engines, Modules LED Module EB Series™ Slim Gen 3 White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0340U-50E0750-C-C3

DigiKey Part Number
976-BXEB-L0340U-50E0750-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0340U-50E0750-C-C3
Description
LED MOD EB SER WH LNR STRP 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1530lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
10.9V
Lumens/Watt @ Current - Test
200 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
340.00mm L x 12.70mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱384.69000₱384.69
10₱289.17500₱2,891.75
100₱232.98940₱23,298.94
500₱208.47502₱104,237.51
1,000₱200.50902₱200,509.02
2,000₱193.77421₱387,548.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.