
ACNV2601-000E | |
|---|---|
DigiKey Part Number | 516-2887-ND |
Manufacturer | |
Manufacturer Product Number | ACNV2601-000E |
Description | OPTOISO 7.5KV OPEN COLL 10-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 7500Vrms 1 Channel 20kV/µs CMTI 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 25ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP (0.512", 13.01mm) | |
Supplier Device Package | 10-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱341.82000 | ₱341.82 |
| 10 | ₱255.64800 | ₱2,556.48 |
| 175 | ₱196.49457 | ₱34,386.55 |
| 525 | ₱182.53040 | ₱95,828.46 |
| 1,050 | ₱175.44110 | ₱184,213.15 |
| 2,100 | ₱169.44669 | ₱355,838.05 |

