Isolation Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-785E-200

DigiKey Part Number
ACPL-785E-200-ND
Manufacturer
Manufacturer Product Number
ACPL-785E-200
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-785E-200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
570 nA
Current - Supply
10.7mA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5₱45,648.41000₱228,242.05
10₱44,252.14100₱442,521.41