
AEAT-84AD-LBSC0 | |
|---|---|
DigiKey Part Number | 516-3633-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-84AD-LBSC0 |
Description | ENCODER OPTICAL GRY COD PIN STRP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 4096 Gray Code (Absolute) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 5V | |
Actuator Type | 10mm Geared Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Pin Strip | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,298.42000 | ₱11,298.42 |
| 5 | ₱9,689.50000 | ₱48,447.50 |
| 10 | ₱9,064.64100 | ₱90,646.41 |
| 32 | ₱8,097.86969 | ₱259,131.83 |
| 64 | ₱7,912.33406 | ₱506,389.38 |

