
AFBR-57H5MZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57H5MZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57H5MZ |
Description | 64SF01 64GFC SFP56 SW 100M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 57.8Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 57.8Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,094.86000 | ₱41,094.86 |
| 10 | ₱37,229.17100 | ₱372,291.71 |

