
ARE1-8930-00000 | |
|---|---|
DigiKey Part Number | 516-4305-2-ND - Tape & Reel (TR) 516-4305-1-ND - Cut Tape (CT) 516-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-8930-00000 |
Description | HIGH POWER IRLED, 850NM, 90DEG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 630mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ARE1-8930-00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱521.06000 | ₱521.06 |
| 10 | ₱397.43700 | ₱3,974.37 |
| 100 | ₱325.23230 | ₱32,523.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱290.92657 | ₱174,555.94 |
| 1,200 | ₱281.15888 | ₱337,390.66 |
| 1,800 | ₱276.16412 | ₱497,095.42 |

