
AREQ-8320-RT000 | |
|---|---|
DigiKey Part Number | 516-AREQ-8320-RT000TR-ND - Tape & Reel (TR) 516-AREQ-8320-RT000CT-ND - Cut Tape (CT) 516-AREQ-8320-RT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREQ-8320-RT000 |
Description | 3528 PLCC4 LENS INFRARED LED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.1V 100mA 112.5mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 112.5mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | ₱28.42754 | ₱2,842,754.00 |

