
ASCKCW01-NW4X4J1M302 | |
|---|---|
DigiKey Part Number | 516-ASCKCW01-NW4X4J1M302TR-ND - Tape & Reel (TR) 516-ASCKCW01-NW4X4J1M302CT-ND - Cut Tape (CT) 516-ASCKCW01-NW4X4J1M302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCW01-NW4X4J1M302 |
Description | LED WHITE 1608 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1608 |
Datasheet | Datasheet |
EDA/CAD Models | ASCKCW01-NW4X4J1M302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.22mm x 0.58mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1608 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.84000 | ₱158.40 |
| 100 | ₱11.27280 | ₱1,127.28 |
| 500 | ₱9.19690 | ₱4,598.45 |
| 1,000 | ₱8.51208 | ₱8,512.08 |
| 2,000 | ₱7.92879 | ₱15,857.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.43333 | ₱29,733.32 |
| 8,000 | ₱7.01261 | ₱56,100.88 |
| 12,000 | ₱6.79684 | ₱81,562.08 |
| 20,000 | ₱6.55309 | ₱131,061.80 |
| 28,000 | ₱6.40811 | ₱179,427.08 |
| 40,000 | ₱6.26667 | ₱250,666.80 |
| 100,000 | ₱5.95458 | ₱595,458.00 |

