Image for ASCY-CA00-AS7C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-CA00-AS7C2

DigiKey Part Number
516-ASCY-CA00-AS7C2TR-ND - Tape & Reel (TR)
516-ASCY-CA00-AS7C2CT-ND - Cut Tape (CT)
516-ASCY-CA00-AS7C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-CA00-AS7C2
Description
LED AMBER 2216 SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,875
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱10.36200₱103.62
100₱7.26510₱726.51
500₱5.85020₱2,925.10
1,000₱5.38094₱5,380.94
2,000₱4.98076₱9,961.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.54069₱18,162.76
8,000₱4.25604₱34,048.32
12,000₱4.10989₱49,318.68
20,000₱3.94468₱78,893.60
28,000₱3.84636₱107,698.08
40,000₱3.75038₱150,015.20
100,000₱3.53846₱353,846.00
Manufacturers Standard Package