MFR Recommended

ASMT-QRBD-AEF0E | |
|---|---|
DigiKey Part Number | 516-2679-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-QRBD-AEF0E |
Description | LED RED 628NM 0.5W 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 628nm (620nm ~ 635nm) 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 628nm (620nm ~ 635nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 43 lm/W | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 16lm (12lm ~ 20lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |



