
ASMT-UWB1-NX3J2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX3J2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX3J2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX3J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3J2 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2700K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱37.63600 | ₱376.36 |
| 100 | ₱27.69080 | ₱2,769.08 |
| 500 | ₱23.24832 | ₱11,624.16 |
| 1,000 | ₱21.79232 | ₱21,792.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.55696 | ₱41,113.92 |
| 4,000 | ₱19.50918 | ₱78,036.72 |
| 6,000 | ₱18.97223 | ₱113,833.38 |
| 10,000 | ₱18.36605 | ₱183,660.50 |
| 14,000 | ₱18.00558 | ₱252,078.12 |
| 20,000 | ₱17.65425 | ₱353,085.00 |

