
HCPL-0531-500E | |
|---|---|
DigiKey Part Number | 516-1484-2-ND - Tape & Reel (TR) 516-1484-1-ND - Cut Tape (CT) 516-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0531-500E |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0531-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱188.71400 | ₱1,887.14 |
| 100 | ₱149.34540 | ₱14,934.54 |
| 500 | ₱132.09738 | ₱66,048.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱123.61548 | ₱185,423.22 |
| 3,000 | ₱119.31319 | ₱357,939.57 |
| 4,500 | ₱117.11222 | ₱527,004.99 |


