HCPL-0720#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2,173
Unit Price: ₱385.88000
Datasheet

Similar


onsemi
In Stock: 3,434
Unit Price: ₱137.56000
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: ₱245.94000
Datasheet

Similar


onsemi
In Stock: 534
Unit Price: ₱222.72000
Datasheet

Similar


onsemi
In Stock: 4,650
Unit Price: ₱239.39000
Datasheet

Similar


onsemi
In Stock: 2,789
Unit Price: ₱137.56000
Datasheet

Similar


onsemi
In Stock: 1,114
Unit Price: ₱142.32000
Datasheet
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0720#500

DigiKey Part Number
HCPL-0720#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0720#500
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱301.84307₱452,764.61
Manufacturers Standard Package