Digital Interface Interface 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0872-500E

DigiKey Part Number
HCPL-0872-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0872-500E
Description
IC INTERFACE SPECIALIZED 16SO
Customer Reference
Detailed Description
Digital Interface Interface 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Interface
Interface
SCI
Voltage - Supply
4.5V ~ 5.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable