
HCPL-7560-060 | |
|---|---|
DigiKey Part Number | HCPL-7560-060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7560-060 |
Description | IC ISOLATED MODULE 8BIT 8DIP |
Customer Reference | |
Detailed Description | Isolated Module 8 b 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |


