Similar
Similar
Similar

HCPL-7800A#300 | |
|---|---|
DigiKey Part Number | 516-2996-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7800A#300 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.9mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,191.60000 | ₱1,191.60 |
| 10 | ₱951.19200 | ₱9,511.92 |
| 50 | ₱854.82840 | ₱42,741.42 |
| 100 | ₱824.99380 | ₱82,499.38 |
| 250 | ₱793.50376 | ₱198,375.94 |
| 500 | ₱774.52278 | ₱387,261.39 |


