Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-281C

DigiKey Part Number
516-2227-2-ND - Tape & Reel (TR)
516-2227-1-ND - Cut Tape (CT)
516-2227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-281C
Description
DISPLAY 7SEG 0.28" SGL RED 12SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads
Datasheet
 Datasheet
EDA/CAD Models
HDSM-281C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
7.5mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
65mW
Package / Case
12-SMD, No Lead, 11 Pads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,610
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱199.49000₱199.49
10₱145.89800₱1,458.98
100₱114.07400₱11,407.40
500₱100.11784₱50,058.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱95.57299₱95,572.99
2,000₱91.72606₱183,452.12
3,000₱89.75694₱269,270.82
5,000₱87.53648₱437,682.40
Manufacturers Standard Package