
HDSM-281F | |
|---|---|
DigiKey Part Number | 516-4067-2-ND - Tape & Reel (TR) 516-4067-1-ND - Cut Tape (CT) 516-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-281F |
Description | DISPLAY 7SEG 0.28" SGL YLW 12SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-281F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 591nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 12-SMD, No Lead, 11 Pads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 10 | ₱145.89800 | ₱1,458.98 |
| 100 | ₱114.07400 | ₱11,407.40 |
| 500 | ₱100.11784 | ₱50,058.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱81.23692 | ₱81,236.92 |
| 2,000 | ₱78.38269 | ₱156,765.38 |

