
HDSM-543C | |
|---|---|
DigiKey Part Number | 516-4231-2-ND - Tape & Reel (TR) 516-4231-1-ND - Cut Tape (CT) 516-4231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-543C |
Description | DISPLAY 7SEG 0.56" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱343.01000 | ₱343.01 |
| 10 | ₱256.95800 | ₱2,569.58 |
| 100 | ₱206.23360 | ₱20,623.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱184.06906 | ₱92,034.53 |
| 1,000 | ₱176.86767 | ₱176,867.67 |
| 1,500 | ₱173.18093 | ₱259,771.39 |
| 2,500 | ₱169.02338 | ₱422,558.45 |
| 3,500 | ₱166.55369 | ₱582,937.91 |

