
HDSP-0883 | |
|---|---|
DigiKey Part Number | HDSP-0883-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0883 |
Description | DISP 7SEG 0.29" OV/FL YLW 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment +/-1 (overflow) Character Common Anode 1.9V 8mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | |
Digit/Alpha Size | 0.29" (7.37mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 8mA | |
Millicandela Rating | 0.22mcd ~ 2.39mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 282mW | |
Package / Case | 8-DIP (0.600", 15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱6,915.04120 | ₱345,752.06 |


