
HEDS-5500#I06 | |
|---|---|
DigiKey Part Number | 516-2401-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#I06 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,058.33000 | ₱4,058.33 |
| 5 | ₱3,482.96000 | ₱17,414.80 |
| 10 | ₱3,260.00500 | ₱32,600.05 |
| 25 | ₱2,985.59880 | ₱74,639.97 |
| 50 | ₱2,792.29960 | ₱139,614.98 |
| 100 | ₱2,610.37430 | ₱261,037.43 |


