
HLMP-Y601-JK000 | |
|---|---|
DigiKey Part Number | 516-HLMP-Y601-JK000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y601-JK000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 627nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.10mm Dia | |
Height (Max) | 6.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱22.92700 | ₱229.27 |
| 100 | ₱16.53110 | ₱1,653.11 |
| 500 | ₱13.64886 | ₱6,824.43 |
| 1,000 | ₱12.70202 | ₱12,702.02 |
| 2,000 | ₱11.89660 | ₱23,793.20 |
| 6,000 | ₱10.86212 | ₱65,172.72 |
| 10,000 | ₱10.46591 | ₱104,659.10 |
| 26,000 | ₱9.84336 | ₱255,927.36 |

