Image for HLMP-6505-L002S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6505-L002S

DigiKey Part Number
HLMP-6505-L002S-ND
Manufacturer
Manufacturer Product Number
HLMP-6505-L002S
Description
LED GREEN CLEAR AXIAL T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (5.08mm Center)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Right Angle Bend (5.08mm Center)
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable