
HLMP-EG3G-VX000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG3G-VX000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3G-VX000 |
Description | LED RED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱34.95600 | ₱349.56 |
| 100 | ₱25.61840 | ₱2,561.84 |
| 500 | ₱21.45348 | ₱10,726.74 |
| 1,000 | ₱20.08919 | ₱20,089.19 |
| 2,000 | ₱18.93005 | ₱37,860.10 |
| 6,000 | ₱17.44349 | ₱104,660.94 |
| 10,000 | ₱16.87468 | ₱168,746.80 |
| 26,000 | ₱15.98162 | ₱415,522.12 |

