
HLMP-EL17-PS000 | |
|---|---|
DigiKey Part Number | HLMP-EL17-PS000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EL17-PS000 |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.67mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | ₱14.53173 | ₱232,507.68 |



