Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL3A-WXKDD

DigiKey Part Number
516-3189-1-ND - Cut Tape (CT)
516-3189-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL3A-WXKDD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,354
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱41.92300₱419.23
100₱30.98390₱3,098.39
500₱26.10552₱13,052.76
1,000₱24.50959₱24,509.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱23.15453₱46,309.06
4,000₱22.00596₱88,023.84
6,000₱21.41746₱128,504.76
10,000₱20.75312₱207,531.20
14,000₱20.35819₱285,014.66
20,000₱19.97316₱399,463.20
Manufacturers Standard Package