
HLMP-EL3A-WXLDD | |
|---|---|
DigiKey Part Number | 516-2808-1-ND - Cut Tape (CT) 516-2808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL3A-WXLDD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱41.92300 | ₱419.23 |
| 100 | ₱30.98390 | ₱3,098.39 |
| 500 | ₱26.10552 | ₱13,052.76 |
| 1,000 | ₱24.50959 | ₱24,509.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.15453 | ₱46,309.06 |
| 4,000 | ₱22.00596 | ₱88,023.84 |
| 6,000 | ₱21.41746 | ₱128,504.76 |
| 10,000 | ₱20.75312 | ₱207,531.20 |
| 14,000 | ₱20.35819 | ₱285,014.66 |
| 20,000 | ₱19.97316 | ₱399,463.20 |

