New at DigiKey
Image for HLMP-EL55-LP0DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL55-LP0DD

DigiKey Part Number
516-HLMP-EL55-LP0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL55-LP0DD
Description
LED AMBER DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Independent
Lens Color
Tinted
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.92mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.