
HRPG-AD32#56R | |
|---|---|
DigiKey Part Number | 516-3653-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-AD32#56R |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,127.41000 | ₱4,127.41 |
| 5 | ₱3,542.27200 | ₱17,711.36 |
| 10 | ₱3,315.44600 | ₱33,154.46 |
| 25 | ₱3,036.38320 | ₱75,909.58 |
| 50 | ₱2,839.76080 | ₱141,988.04 |
| 100 | ₱2,654.70920 | ₱265,470.92 |

